Christmas Opening Hours and Delivery Dates here

FESTO 534341 Check valve GRLA-3/8-QS-6-RS-D 0.2-10 bar 1pc

Order Code:

03-2844

Brand: FESTO MPN: 534341 EAN-13: 4052568086824
Qty Unit Price (Ex VAT)
1+ £25.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The FESTO check valve 534341 is a reliable component allowing fluid flow in one direction, with a pressure range from 0.2 to 10 bar. It is commonly used in pneumatic systems to prevent backflow and ensure directional control. Known for its robust design, this valve is ideal for industrial automation applications.
Type Check valve
Maximum Operating Pressure 10bar
Minimum Operating Pressure 0.2bar
Max. operating temperature +60°C
Min. operating temperature -10°C
Operating Temperature -10 up to +60 °C
Pressure Range 0.2 up to 10 bar

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot