Christmas Opening Hours and Delivery Dates here

FESTO 9276 Hose clamp SK-20-32 1 piece durable clamp solution

Order Code:

03-3252

Brand: FESTO MPN: 9276 EAN-13: 4052568020545
  • Quickly find another product in this range by Misc Attribute:

    Hose clamp SK -16-27 product weight = 12 g Hose clamp SK -20-32 product weight = 13 g Hose clamp SK 8 16 product weight = 7 g Multiple hose terminal strip KK-4 with mounting notch nails. Multiple hose terminal strip KK-6 with mounting notch nails.
Qty Unit Price (Ex VAT)
2+ £3.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
15 available to back orderBack-order availability date - 14/01/2026

The Festo SK-20-32 hose clamp is designed for securing hoses with a diameter range suitable for various industrial applications. Manufactured by Festo, it ensures a reliable connection and prevents leakage or detachment. This type of hose clamp is typically used in pneumatic systems and fluid control setups.
Type Hose clamp
Misc Attribute Hose clamp SK -20-32 product weight = 13 g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot