Christmas Opening Hours and Delivery Dates here

Fg303 3mhz Function Generator

Order Code:

85-2292

Brand: Visaton MPN: FG303
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


Sweep Function Generator, 0.2Hz to 2MHz Frequency Range, 0.5% Accuracy, 1mVpp to 20Vpp Amplitude, Sine, Square, Triangle Output Waveforms, 5 Digit Frequency Display, 3 Digit Amplitude Display, 110/220Vac Power Source, 50R Output Impedance, 20% to 80% Duty Cycle, Internal linear, Internal log, External sweep Modes, 100nS Square Wave Rise Time, 215mm Length, 265mm Width, 90mm Height, 2kg Weight
  • Operated by a combination of soft touch buttons and rotary controls
  • Power up self-test
  • Includes a 5-digit frequency display for internal or external signals and a 3-digit output amplitude display
  • The frequency, amplitude and attenuation ranges are indicated by LEDs as well as the selected waveform shape
  • The unit also includes both internal and external frequency sweep modes
  • Supplied with operating manual, BNC test leads and power cord

Trustpilot