Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £72.45 |
5+ | £63.00 |
10+ | £54.78 |
20+ | £45.65 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A Fibox 4812001 general purpose enclosure made from ABS in grey RAL7035 that measures 320 x 320 x 150mm. Supplied complete with polyurethane gasket, and screws for mounting plate/DIN rail.
This enclosure has a hinged door and is suitable for high impact environments and areas where a waterproof enclosure is required.
Colour | Light grey, RAL 7035 |
---|---|
Enclosure Height | 320mm |
Enclosure Length | 150mm |
Enclosure Width | 320mm |
External Features | Polyurethane gasket |
Protection Rating | IP66/IP67 |
IK Rating | IK08 |
Internal Features | Gasket , fixings |
Material | ABS |
To use this facility please Sign In.
Sign In