Fibox 4850062 NEO MPS 4232 Metal mounting plate 375x265x1.5mm

Standard range
Order Code:

30-0499

Brand: Fibox MPN: NEO MPS 4232 EAN-13: 6418074314789
Qty Unit Price (Ex VAT)
1+ £17.53
5+ £15.25
10+ £13.26
20+ £11.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 4850062 metal mounting plate made from galvanised steel that measures 375 x 265 x 1.5mm.
  • Made from galvanised steel
  • Manufacturer's part 4850062
  • Galvanised steel mounting plate
  • Easy fit
  • Strong
  • Corrosion resistant
  • Sustainable packaging



  • Depth 1.5mm
    Height 375mm
    Type Mounting plate
    Width 265mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot