Fibox 4901804 PW 45x40x09cm T PW Inspection Protection window, DB3 lock

Standard range
Order Code:

30-0842

Brand: Fibox MPN: PW 454009 T EAN-13: 6418074309730
Qty Unit Price (Ex VAT)
1+ £141.80
5+ £123.30
10+ £107.22
20+ £89.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional 4 due on 23/04/2025

A Fibox 4901824 IP66 rated, 452 x 400 x 88mm, polycarbonate inspection protection window. This product is fitted with a DB3 lock and transparent cover for protection and monitoring applications.

Dimensions :

  • Height (mm) : 450
  • Width (mm) : 400
  • Depth (mm) : 88
  • Height (inch) : 17.72
  • Width (inch) : 15.75
  • Depth (inch) : 3.46

Materials :

  • Material : Polycarbonate

Temperatures :

  • Temperature °C : -40 … 80
  • Temperature °F : -40 … 175

Ratings :

  • Ingress Protection (EN 60529): IP66
  • Impact Resistance (EN 62262): IK09
  • Halogen free (DIN/VDE 0472, Part 815) : Yes
  • UV resistance : UL 746C
  • Flammability Rating : UL 94 V0
  • Glow Wire Test (IEC 60695): 960C
  • NEMA Class : NEMA 4, 4X, 12 and 13
  • Hinged Window
  • HMI Protection
  • IP66
  • IK09
  • Lockable
  • Clear Polycarbonate
  • Surface Mounted
Depth 88mm
Height 452mm
Type Inspection Protection Window
Width 400mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot