Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Fibox 5514077 MIV 125 mounting plate Back Panel (Galvanized steel)

Order Code:  

30-0324

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: MIV 125 mounting plate Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.11
5+ £2.70
10+ £2.45
20+ £2.25

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
10 in Stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 5514077 back panel mounting plate made from galvanised steel that measures 98 x 98 x 1mm.

This mounting plate is compatible with polycarbonate and ABS enclosures.


Depth 1mm
Height 98mm
Series MIV
Type Mounting plate
Width 98mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review