Fibox 5518026 MP 3429 Mounting plate

Standard range
Order Code:

30-0404

Brand: Fibox MPN: MP 3429 mounting plate
Qty Unit Price (Ex VAT)
1+ £16.63
5+ £14.46
10+ £12.58
20+ £10.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 5518026 MP3429 Mounting plate for enclosures measuring 344 x 289 x 117mm.


  • Suitable for 344 x 289 x 117mm enclosures
  • Halogen free
  • Galvanised steel mounting plate
  • Easy fit
  • Strong
  • Corrosion resistant
  • Sustainable packaging
  • For TA/TPC 1912


Depth NAmm
Height 315mm
Type Mounting plate
Width 265mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot