Fibox 5814001 TA 20x16x10cm Enclosure, ABS Opaque cover

Standard range
Order Code:

30-0848

Brand: Fibox MPN: TA 201610 enclosure
Qty Unit Price (Ex VAT)
1+ £16.90
5+ £14.69
10+ £12.78
20+ £10.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
202 in stock, despatched same dayAdditional 80 due on 01/04/2025

A Fibox 5814001 general purpose enclosure made from ABS in grey that measures 201 x 163 x 99mm. Supplied complete with PUR gasket, cover screws, screws for mounting plate/DIN rail, and plastic hinges.

This small enclosure is suitable for high impact environments and areas where a waterproof enclosure is required.


  • Made from grey ABS material
  • IP65 rating
  • UL-94HB flame resistance rating
  • Easy installation
  • Wall, mounting
  • Manufacturer's part 5814001
  • IP65
  • IK07
  • Strong
  • Secure
  • Quick Assembly
  • Recyclable
  • Light Weight


Colour Grey
Enclosure Height 201mm
Enclosure Length 99mm
Enclosure Width 163mm
External Features Opaque cover
Protection Rating IP65
IK Rating IK07
Internal Features Gasket , fixings
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot