Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £31.29 |
5+ | £27.21 |
10+ | £23.66 |
20+ | £19.72 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A Fibox 5814003 general purpose enclosure made from ABS in grey that measures 289 x 239 x 107mm. Supplied complete with PUR gasket, cover screws, screws for mounting plate/DIN rail, and plastic hinges.
This small enclosure is suitable for high impact environments and areas where a waterproof enclosure is required.
Colour | Grey |
---|---|
Enclosure Height | 289mm |
Enclosure Length | 107mm |
Enclosure Width | 239mm |
External Features | Opaque cover |
Protection Rating | IP65 |
IK Rating | IK07 |
Internal Features | Gasket , fixings |
Material | ABS |
To use this facility please Sign In.
Sign In