Site: Industry
Currency: GBP    
Fibox 7032520 PC 05x07x05cm Enclosure, PC Opaque cover

Fibox 7032520 PC 05x07x05cm Enclosure, PC Opaque cover

Fibox
Standard range
Order Code:

30-0518

Brand: Fibox MPN: PC 050705 enclosure EAN-13: 6418074003607
Qty Was Unit Price (Ex VAT)
1+ £18.56   £18.00
Price per unit Ex VAT
8 in stock, despatched same dayAdditional quantity lead time 5 weeks

This Fibox polycarbonate enclosure is supplied complete with a cover and PUR gasket. The enclosure can be secured to a mounting plate or DIN-rail with supplied fixings.

The enclosure has a light grey finish and total electrical insulation. Ideal for general purpose use, or for switchgear cabinet applications.


  • Electrical insulation: Totally insulated
  • UV resistance : UL 508
  • Colour: Light grey (RAL 7035)
  • Dimensions: 50 x 65 x 45 mm
  • Ingress protection: IP66
  • PUR gasket
  • Stainless steel cover screws.
  • IP66/67
  • IK08
  • UV resistant
  • Strong
  • Polycarbonate
  • Secure stainless steel screw fixing
  • Quick Assembly
  • Recyclable
  • Light Weight
  • Euro Sizes


Colour Light grey, RAL 7035
Enclosure Height 50mm
Enclosure Width 65mm
External Features Opaque cover
Internal Features Polyurethane gasket
Material Polycarbonate
Enclosure Depth 45mm
Finish Plain
Flame Resistance UL 746C 5
IP rating IP66
Type General purpose polycarbonate

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C