Site: Industry
Currency: GBP    
Fibox 8120019 ARCA 80x60x30cm Cabinet, PC Grey cover, 2-point locking

Fibox 8120019 ARCA 80x60x30cm Cabinet, PC Grey cover, 2-point locking

Fibox
Standard range
Order Code:

30-0261

Brand: Fibox MPN: ARCA 806030 EAN-13: 6418074079305
Qty Was Unit Price (Ex VAT)
1+ £448.26   £434.81
Price per unit Ex VAT
7 in stock, despatched same dayAdditional quantity lead time 5 weeks

The Fibox 8120019 ARCA series cabinet, is made from grey RAL7035 Polycarbonate, and is 800 x 600 x 300mm in size.

Supplied complete with PUR gasket, screws for the mounting plate, door lock and key.

This enclosure is suitable for high impact environments and areas where a waterproof enclosure is required.


  • Made from grey (RAL7035) polycarbonate material
  • 2-point locking system
  • IK10 impact resistance
  • IP66 rating
  • UL 94-5VA flame resistance rating
  • Easy installation
  • Wall mounting
  • Manufacturer's part 8120019


Colour Light grey, RAL 7035
Enclosure Height 800mm
Enclosure Width 600mm
External Features Locking door
Internal Features Polyurethane gasket
Material Polycarbonate
Enclosure Depth 300mm
Finish High impact
Flame Resistance UL94-5VA
Impact Resistance IK10
IP rating IP66
Series ARCA
Type General purpose polycarbonate

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C