Site: Industry
Currency: GBP    
Fibox 8120794 DRS ARCA 304021 DIN rail frame set 1 row x 16 modules

Fibox 8120794 DRS ARCA 304021 DIN rail frame set 1 row x 16 modules

Fibox
Standard range
Order Code:

30-0287

Brand: Fibox MPN: DRS ARCA 304021 EAN-13: 6418074083029
Qty Was Unit Price (Ex VAT)
1+ £70.10   £68.00
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 5 weeks

The Fibox 8120794 ARCA series is a DIN rail frame set suitable for 300 x 400 x 210mm enclosures. Din Rail Kit that is easy and quick to fit; May be assembled outside the enclosure; Speed up assembly
  • 1 Row x 16 Modules
  • Rail Dimensions 385 x 285 x 35mm
  • Din Rails
  • Quick Assembly
  • Easy to fit
  • One or multiple rows
  • Sustainable packaging


Colour White
Enclosure Height 385mm
Enclosure Length 285mm
Enclosure Width 35mm
Material Galvanized Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C