Fibox 8120925 MPMP ARCA 60x40cm Mounting plate multiperforated Galvanized steel

Standard range
Order Code:

30-0409

Brand: Fibox MPN: MPMP ARCA 6040 EAN-13: 6418074089526
Qty Unit Price (Ex VAT)
1+ £85.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 8120925 back panel multi-perforated mounting plate made from galvanised steel that measures 550 x 350 x 2mm.

This mounting plate is compatible with polycarbonate and ABS enclosures.


  • For enclosure size 600 x 400 x 210mm
  • Ø3.6mm perforated holes
  • Multiperforated Mounting Plate
  • No machining
  • Easy fit
  • For Self-Tapping Screws
  • Quick fit
  • Versatile
  • Sustainable packaging


Depth 2mm
Height 550mm
Series ARCA
Type Mounting plate
Width 450mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot