Fibox 8524064 H-MP mounting plate Back Panel, for enclosures: 170x140x95

Standard range
Order Code:

30-0307

Brand: Fibox MPN: H-MP mounting plate EAN-13: 6418074033611
Qty Unit Price (Ex VAT)
1+ £8.08
5+ £7.03
10+ £6.11
20+ £5.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 8524064 H-MP enclosure mounting plate for enclosures measuring 170 x 140 x 95mm.
  • H-MP mounting plate
  • Suitable for 170 x 140 x 95mm enclosures
  • Halogen free
  • Mounting Plate
  • Galvanized Steel
  • For PICCOLO PC/ABS H


Depth 1mm
Height 125mm
Type Mounting plate
Width 94mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot