Fibox 9512012 TM 0812 mounting plate Back Panel

Standard range
Order Code:

30-0853

Brand: Fibox MPN: TM 0812 mounting plate EAN-13: 6418074034007
Qty Unit Price (Ex VAT)
1+ £2.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 9512012 back panel mounting plate made from stainless steel that measures 94 x 71 x 1mm.

This mounting plate is compatible with polycarbonate and ABS enclosures.


  • Galvanised steel mounting plate
  • Easy fit
  • Strong
  • Corrosion resistant
  • Sustainable packaging


Depth 1mm
Height 71mm
Type Mounting plate
Width 94mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot