Fibox 9512015 TM 1220 mounting plate Back Panel

Standard range
Order Code:

30-0856

Brand: Fibox MPN: TM 1220 mounting plate EAN-13: 6418074034045
Qty Unit Price (Ex VAT)
1+ £4.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 9512015 back panel mounting plate made from stainless steel that measures 111 x 174 x 2mm.

This mounting plate is compatible with polycarbonate and ABS enclosures.


  • Galvanised steel mounting plate
  • Easy fit
  • Strong
  • Corrosion resistant
  • Sustainable packaging


Depth 2mm
Height 111mm
Type Mounting plate
Width 174mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot