Fibox 9512016 TM 1224 mounting plate Back Panel

Standard range
Order Code:

30-0857

Brand: Fibox MPN: TM 1224 mounting plate EAN-13: 6418074034052
Qty Unit Price (Ex VAT)
1+ £6.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 9512016 back panel mounting plate made from stainless steel that measures 214 x 111 x 1mm.

This mounting plate is compatible with polycarbonate and ABS enclosures.


  • Electrical_insulation : Not insulated
  • UV resistance : -
  • Galvanised steel mounting plate
  • Easy fit
  • Strong
  • Corrosion resistant
  • Sustainable packaging


Depth 1mm
Height 214mm
Type Mounting plate
Width 111mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot