Fibox 9512018 TM 1625 mounting plate Back Panel

Standard range
Order Code:

30-0859

Brand: Fibox MPN: TM 1625 mounting plate EAN-13: 6418074034076
Qty Unit Price (Ex VAT)
1+ £5.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 9512018 back panel mounting plate made from stainless steel that measures 151 x 214 x 1mm.

This mounting plate is compatible with polycarbonate and ABS enclosures.


Dimensions :

  • Height (mm) : 151
  • Width (mm) : 214
  • Depth (mm) : 1
  • Height (inch) : 5.94
  • Width (inch) : 8.43
  • Depth (inch) : 0.04
  • Galvanised steel mounting plate
  • Easy fit
  • Strong
  • Corrosion resistant
  • Sustainable packaging


Depth 1mm
Height 151mm
Type Mounting plate
Width 214mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot