Christmas Opening Hours and Delivery Dates here

Fibox 9512023 TM 1636 mounting plate Back Panel

Order Code:

30-0861

Brand: Fibox MPN: TM 1636 mounting plate EAN-13: 6418074059444
Qty Unit Price (Ex VAT)
2+ £13.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 28/01/2026

A Fibox 9512023 back panel mounting plate made from stainless steel that measures 318 x 146 x 1mm.

This mounting plate is compatible with polycarbonate and ABS enclosures.


Dimensions :

  • Height (mm) : 318
  • Width (mm) : 146
  • Depth (mm) : 1
  • Height (inch) : 12.52
  • Width (inch) : 5.75
  • Depth (inch) : 0.04
  • Galvanised steel mounting plate
  • Easy fit
  • Strong
  • Corrosion resistant
  • Sustainable packaging


Type Outlet strip
Enclosure Height 318mm
Enclosure Width 146mm
Depth 1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot