A grey enclosure and cover from the Fibox ARCA series , measuring 400 x 300 x 210mm and supplied complete with cabinet base, door with PUR gasket, mounting plate, screws for mounting plate and 3mm double bit lock(s) with key.
2-point locking Made from grey (RAL 7035) polycarbonate material IP66 rating UL 746C 5V flame resistance rating UV resistance: UL 508 400 x 300 x 210mm (L x W x H) Manufacturer's part ARCA 403021
VIDEO
Colour
Grey
External Features
Cover
Internal Features
N/A
Material
Polycarbonate
Finish
N/A
Flame Resistance
UL 746C 5V
Height
210mm
IP rating
IP66
Length
400mm
Series
ARCA
Type
Enclosure
Width
300mm
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.