Fibox PC 125/75 HG MNX Series Polycarbonate Enclosure 130x130x75mm

Standard range
Order Code:

30-2308

Brand: Fibox MPN: PC 125/75 HG EAN-13: 6418074014023
Qty Unit Price (Ex VAT)
1+ £22.42
5+ £19.50
10+ £16.96
20+ £14.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched same dayAdditional quantity lead time 5 weeks

Fibox 6011308 - A grey enclosure and cover from the Fibox MNX series, measuring 130 x 130 x 75mm and supplied complete with PUR gasket, screws for mounting plate/DIN rail and cover with polyamide cover screws.


  • Made from grey (RAL 7035) polycarbonate material
  • IP66/IP67 rating
  • UL 746C 5V flame resistance rating
  • Easy installation thanks to low base
  • NEMA Class: NEMA 1, 4, 4X, 6, 12, 13
  • UV resistance: UL 508
  • 130 x 130 x 75mm (L x W x H)
  • Manufacturer's part PC 125/75 HG


Colour Grey
Enclosure Height 75mm
Enclosure Length 130mm
Enclosure Width 130mm
External Features Cover
Internal Features N/A
Material Polycarbonate
Finish N/A
Flame Resistance UL 746C 5V
IP rating IP66 / IP67
Type General purpose polycarbonate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot