A metal mounting plate, 170mm long, 140mm wide.

Colour |
Silver |
Enclosure Length |
170mm |
Enclosure Width |
140mm |
External Features |
N/A |
Internal Features |
N/A |
Material |
Steel |
Finish |
N/A |
Flame Resistance |
N/A |
IP rating |
N/A |
Series |
Tempo |
Type |
DIN Mount Enclosures |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.