Fibox PC 100/100 HG MNX Series Polycarbonate Enclosure 130x80x100mm

Order Code:

30-2306

Brand: Fibox MPN: PC 100/100 HG

Discontinued


A grey enclosure and cover from the Fibox MNX series, measuring 130 x 80 x 100mm and supplied complete with PUR gasket, screws for mounting plate/DIN rail and cover with polyamide cover screws.
  • Made from grey (RAL 7035) polycarbonate material
  • IP66/IP67 rating
  • UL 746C 5V flame resistance rating
  • Easy installation thanks to low base
  • NEMA Class: NEMA 1, 4, 4X, 6, 12, 13
  • UV resistance: UL 508
  • 130 x 80 x 100mm (L x W x H)
  • Manufacturer's part PC 100/100 HG

Reviews


Be the first to submit a review

Trustpilot