Filamentive 3D Printing 500g Spool of Wood 1.75mm Natural Light

Order Code:

25-0187

Brand: Filamentive MPN: Wood Light
  • Country of Origin:

Discontinued


Filamentive natural light Wood is a modified PLA filament that smells and feels like wood.

It prints easily and, due to its low shrinkage factor, Wood doesn't deform after cooling. You can also post-process Wood by sanding and polishing to create your desired finish.



  • Colour: natural light
  • 1.75mm diameter
  • Feels and smells like wood
  • Easy to print at low temperature
  • Very low warping
  • Biodegradable
  • Easily printable with ≥ 0.4mm nozzle
  • Supplied on a 500g spool
  • Filamentive type: Wood light
Colour Wood
Diameter 1.75mm
Material PLA
Reel Weight 0.5kg
Type Filament

Reviews


Be the first to submit a review

Trustpilot