Finder 15.51.8.230.0400 Pulse Relay With Dimmer

Standard range
Order Code:

49-2988

Brand: Finder MPN: 15.51.8.230.0400 EAN-13: 8012823304571
Qty Unit Price (Ex VAT)
1+ £33.38
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
22 available to back orderBack-order availability date - 07/02/2025

This pulse relay with dimmer from Finder has been designed for the control of lighting levels. Suitable for incandescent or halogen lamp loads of 400W, the dimmer has a number of excellent features, including the "soft" On and Off transitions, 3 or 4 wire connection and trailing edge dimming method. It also offers two modes: with or without previous light level memory.
  • Step or linear dimming
  • Panel or box mount (inside junction)
  • Thermal protection against overload
  • Supply voltage: 230V AC
  • Maximum power: 400W
  • Protection type: IP20
  • Ambient temperature: -10 to +50°C
  • 49.5 x 50mm (L x W)
  • Manufacturer's part 15.51.8.230.0400

CE-approval.

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot