Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Finder 22.22.8.008.4000 Modular Relay DPST-NO 8VAC 20A

Order Code:  

51-0594

 
Brand: Finder MPN: 22.22.8.008.4000 EAN-13: 8012823289182

Discontinued


This modular, DIN rail mounting 20A relay has an 8V AC coil with DPST-NO contacts.
  • Test button
  • Approvals: CE, GOST
Contact Configuration DPST-NO
Dimensions N/A
Operating Voltage (AC) 8V
Operating Voltage (DC) N/A
Output Current 20A
Temperature Range N/A
Type Modular relay

Reviews


Be the first to submit a review

Trustpilot