Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Finder 22.23.8.012.4000 Modular Relay 1 NO + 1 NC 12VAC 20A

Order Code:  

51-0599

 
Brand: Finder MPN: 22.23.8.012.4000 EAN-13: 8012823268026

Discontinued


This modular, DIN rail mounting 20A relay has a 12V AC coil with SPST-NO + SPST-NC contacts.
  • Test button
  • Approvals: CE, GOST
Contact Configuration 1NO + 1NC
Dimensions N/A
Operating Voltage (AC) 12V
Operating Voltage (DC) N/A
Output Current 20A
Temperature Range N/A
Type Modular relay

Reviews


Be the first to submit a review

Trustpilot