Finder 39.30.7.012.9024 Solid State Relay Module 2A SPST-NO 12VDC

Order Code:

50-4780

Brand: Finder MPN: 39.30.7.012.9024

Discontinued


A MasterPLUS 2A 12V DC solid state relay with optocoupler output, silent, high speed switching and long electrical life. Suitable for all general purpose applications.
  • Space saving 6.2mm wide
  • Connections for 16-way jumper link
  • Integral coil indication and protection circuit
  • Secure retention and easy ejection by plastic clip
  • Dual screw head (blade + cross) terminals
  • 35mm rail mounting (EN 60715)
  • CE approved

Reviews


Be the first to submit a review

Trustpilot