Finder 40.62.7.006.4000 6V 10A DPCO 44.62 Series Relay

Standard range
Order Code:

60-9697

Brand: Finder MPN: 40.62.7.006.4000 EAN-13: 8012823424774
Qty Unit Price (Ex VAT)
1+ £7.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
101 in stock, despatched same dayAdditional quantity lead time 9 months

This miniature PCB relay has a sensitive coil and double changeover contacts.


  • 10A, 250V contacts
  • 6V sensitive DC coil
  • 5.0mm pin pitch
  • 8mm, 6kV isolation
  • Meets EN 60335-1 glow wire requirements
  • Finder type 40.62.7.006.4000
Coil Voltage 6V
Contact Configuration DPCO
Height 25mm
Length 12.4mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 6A
Switching Power 750VA
Switching Voltage Max (AC) 250VA
Type V 10A
Width 29mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot