Finder 41.31.9.012.0010 12V Relay (Low Profile) SPDT 12A 41.31
Image Representative of Range

Finder 41.31.9.012.0010 12V Relay (Low Profile) SPDT 12A 41.31

Extended range
Order Code:

60-4330

Brand: Finder MPN: 41.31.9.012.0010 EAN-13: 8012823197975
Qty Unit Price (Ex VAT)
20+ £4.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderPlease contact us for lead time

The Finder 12V Relay (Low Profile) SPDT 12A 41.31 is from an industry range of low profile, single pole changeover relays with a contact rating of 12A.


  • Low profile
  • Contact rating of 12A
  • PCB mounting
  • Industry standard 5mm pinning
  • 6kV isolation between coil and contacts
  • Housed in a package sealed to IP50
  • Approved to VDE, UL,CSA standards
Coil Resistance 360Ω
Coil Voltage 12V
Contact Configuration SPDT
Height 15.7mm
Length 29mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 12A
Switching Power 3000VA
Switching Voltage Max (AC) 400V
Type V Relay
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot