Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Finder 49.61.7.012.0050 Interface Relay Module 12VDC SPDT + Diode and LED (AgNi)

Order Code:  

51-0462

 
Brand: Finder MPN: 49.61.7.012.0050

Discontinued


Coupler relay Universal 15.5 mm wide. ""Positive isolation"" to VDE 0106 / T 101

Approvals: UL, CSA. Relay Approvals: VDE, UL, CSA, RINA, GOST, FI, IMQ, S, Nemko, Semko, BEAB, B. Information on the voltage range at 20 ° C. Marker label please order separately under No. 50 26 68.
With LED and snubber diode (+ on terminal A1)
Coil Current 16A
Coil Resistance 300Ω
Coil Voltage (DC) 12V DC
Contact Configuration SPDT-CO
Height 75mm
Length 81.9mm
Mounting Type N/A
Operating Temperature N/A
Switching Current Max 30A
Switching Power 4000VA
Switching Voltage Max (AC) 400V AC
Width 15.5mm

Reviews


Be the first to submit a review

Trustpilot