Finder 4C.02.8.230.0060 Relay 2CO 230VAC

Standard range
Order Code:

50-5880

Brand: Finder MPN: 4C.02.8.230.0060 EAN-13: 8012823320519
Qty Unit Price (Ex VAT)
1+ £15.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
276 in Stock, despatched in 4 days

A relay interface module that has a coil voltage of 230V AC, DPCO contacts and screw termination.
  • 35mm rail mounting
  • 15.8mm wide
  • Instant ejection of relay using plastic retaining clip
  • Supply status indication and EMC coil suppression module as standard
  • Mechanical indicator & test button
  • CE, UL, cRUus, IMQ, CSA, VDE, GOST approved
Coil Current 8A
Coil Resistance 28000Ω
Coil Voltage (DC) 230V AC
Contact Configuration DPDT-CO
Height 64.6mm
Length 82.9mm
Mounting Type Rail
Operating Temperature -40 to +70°C
Switching Current Max 15A
Switching Power 2000VA
Switching Voltage Max (AC) 440V AC
Width 15.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot