Finder 4C.52.8.024.0060 Relay Module 2CO 24VAC 8A

Order Code:

50-5883

Brand: Finder MPN: 4C.52.8.024.0060 EAN-13: 8012823320410

Discontinued


A relay interface module that has a coil voltage of 24V AC, DPCO contacts and screwless termination.
  • 35mm rail mounting
  • 15.8mm wide
  • Instant ejection of relay using plastic retaining clip
  • Supply status indication and EMC coil suppression module as standard
  • Mechanical indicator & test button
  • CE, UL, cRUus, IMQ, CSA, VDE, GOST approved
Switching Power (AC1) 8 A/250V AC

Reviews


Be the first to submit a review

Trustpilot