Christmas Opening Hours and Delivery Dates here
Finder 4C.P2.9.012.0050 LED gate driver 12V DC 8A 2 change-overs DIN-rail

Image Representative of Range

Finder 4C.P2.9.012.0050 LED gate driver 12V DC 8A 2 change-overs DIN-rail

Order Code:

03-4002

Brand: Finder MPN: 4C.P2.9.012.0050 EAN-13: 4064161268637
Qty Unit Price (Ex VAT)
1+ £15.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 13/01/2026

Finder's 4C.P2.9.012.0050 LED gate driver operates at a nominal voltage of 12 V DC and handles a maximum switching current of 8 A. It features two change-overs and is suitable for industrial relay applications. This product is typically used in LED lighting systems and other electronic circuits requiring efficient signal control.
Type LED gate driver
Maximum Switching Load 2000VA
Connection Push-in connector
Contact Material AgNi
Contact Type 2 change-overs
Nominal Voltage 12V DC
Switching current (max.) 8A
Switching voltage (max.) 250V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot