Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Finder 59.34.9.110.0050 Relay Module 4CO 4PDT 110VDC 7A

Order Code:  

51-0480

 
Brand: Finder MPN: 59.34.9.110.0050 EAN-13: 8012823119038

Discontinued


A 7A 110V DC relay interface module with 4PDT-CO contacts that is just 27mm wide. Designed for 35mm rail mounting this relay is perfect as a coupling relay and as an interface for PLC and electronic systems.
  • 250V AC switching voltage
  • EMV-wiring
  • LED indication
  • Snubber diode
  • 4PDT-CO contacts
  • Screw terminals
  • Lockable test button
  • Identification labels
  • Mechanical switching position display.
  • Approvals: VDE, UL, CSA, RINA, GOST, FI, IMQ, S, Nemko, Semko, BEAB, B
Coil Current 7A
Coil Resistance 12.5Ω
Coil Voltage (DC) 110V DC
Contact Configuration 4PDT-CO
Height 86.1mm
Length 79.7mm
Mounting Type Rail
Operating Temperature -25 to +70°C
Switching Current Max 10A
Switching Power 1750VA
Switching Voltage Max (AC) 250V AC
Width 27mm

Reviews


Be the first to submit a review

Trustpilot