Finder 71.31.8.400.1010 10A Over Under Voltage Monitoring Relay 3 Phase 400V

Order Code:

49-2958

Brand: Finder MPN: 71.31.8.400.1010 EAN-13: 8012823284408

Discontinued


The Over Under Voltage Monitoring Relay (Finder 71.31.8.400.1010) is rated at 400V 10A. This 3-phase 1 CO (SPDT) relay is for mounting onto 35mm DIN rail. It detects and trips on out of limits L-L voltage, and protects against excessive ‘starts/hour' through 'power-on' and 'lock-out' time delays.
Typical applications - protection of compressor motors and high pressure discharge lamp circuitry.


  • Adjustable Over and Under voltage detection
  • Switch selectable 5 or 10 minute lock-out delay
  • 35mm rail (EN 60715) mounting
  • LED indication
  • Positive safety logic (healthy conditions - output relay energised)
  • Contact type: SPDT-CO
  • Dimensions: 85(H) x 35(W)mm
  • Operating voltage: 400V/AC (50/60 Hz, P = 4 VA)
  • MinSwitching load (V/mA): 300/5/5 mW
  • Specification: 3-phase voltage monitoring
  • Switching capacity: (AC1) Max 2500 VA/(AC15, 230 V) 500 VA/1-Phase motor load (AC3-operation, 230 V) 0.5 kW
  • Switching current: 10A
  • Switching voltage: 250V AC
  • Manufacturer's part: Finder 71.31.8.400.1010
Type Over under voltage monitoring relay
Contact Configuration SPDT
Dimensions 85 x 35 x 58mm
Operating Voltage (AC) 400V
Operating Voltage (DC) N/A
Output Current 10/15A
Temperature Range -20 to +55°C

Reviews


Be the first to submit a review

Trustpilot