Christmas Opening Hours and Delivery Dates here
Finder 7F.02.0.000.4000.0 7F Series outlet Filter black G3 class 255x255x36.5mm

Image Representative of Range

Finder 7F.02.0.000.4000.0 7F Series outlet Filter black G3 class 255x255x36.5mm

Order Code:

03-4436

Brand: Finder MPN: 7F.02.0.000.4000.0 EAN-13: 8012823434681
Qty Unit Price (Ex VAT)
1+ £32.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 7F.02.0.000.4000.0 is a filter measuring 255 x 255 x 36.5 mm, designed for use in electrical enclosure and switchboard ventilation. Manufactured by Finder, it helps in switchboard temperature control, ensuring optimal operation of electrical components. This filter is ideal for maintaining airflow and preventing dust ingress in switchboard environments.
Type Filter
Colour Black
Depth 36.5mm
Dimensions (W x H x D) 255 x 255 x 36.5 mm
Height 255mm
IP Rating IP54
Width 255mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot