Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Finder 7F.70.9.024.3100 Cabinet Ventilation Fan 204 x 204 x 97.5mm 24V DC EMC

Order Code:  

49-3385

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 7F.70.9.024.3100 Copy to clipboard EAN-13: 8012823367316
 Report an error

Discontinued

A 204 x 204 x 97.5mm, 24V DC low-noise ventilation fan for installation into an equipment cabinet.

The low profile housing incorporates a replaceable filter for dusty environments. The fan is supplied as an inlet filter, blowing air into the cabinet, but the motor can be easily reversed enabling it to be used as an extractor or exhaust fan.


  • Dimensions 204 x 204 x 97.5mm
  • Voltage 24V DC
  • Supplied complete with inlet filter mat
  • Replacement filter mats available separately
  • Finder type 7F.70.9.024.3100
Airflow 370m³/h
Bearings N/A
Dimensions 204 x 204 x 97.5mm
Noise 45dBA
Operating Temperature -10 to +70°C
Sensor N/A
Voltage 24V

Reviews


Be the first to submit a review

Trustpilot