Finder 7H.11.0.230.1010 10W Cabinet Heater

Order Code:

50-9605

Brand: Finder MPN: 7H.11.0.230.1010 EAN-13: 8012823350066

Discontinued


A 10W convection heater for use inside equipment cabinets, where a higher than ambient temperture needs to be maintained.
  • Output power 10W
  • Insulating plastic housing
  • Vertical mounting via 35mm DIN-rail (EN 60715, EN 50022)
  • Temperature-limiting, dynamic warm-up via PTC technology
  • Low surface temperature via safe-to-touch principle
  • Finder type 7H.11.0.230.1010

A safety clearance of 120mm must be maintained above the heater and 20mm to the side.
For best heat distribution, the heater must be installed vertically in the lower part of the control cabinet.
Airflow N/A
Bearings N/A
Dimensions 38 x 98 x 75mm
Noise N/A
Operating Temperature -45 to +70°C
Sensor PTC
Speed N/A
Voltage 120 to 240V

Reviews


Be the first to submit a review

Trustpilot