Finder 87.01.0.240.0000 Multi Function Time Delay Relay SPDT

Order Code:

51-0607

Brand: Finder MPN: 87.01.0.240.0000 EAN-13: 8012823109640

Discontinued


A multfunctional time delay relay with 1 CO (SPDT) contacts that features a variety of functions, such as: on-delay, off-delay with control signal, on- and off-delay with control signal, interval with control signal on, interval, interval with control signal off, pulse delayed and symmetrical flasher (starting pulse on).


  • Rated current 8A
  • 24 to 48V DC 24 to 240V AC
  • DIN Rail mounting
  • Wide supply voltage range
  • AC and DC supply
  • LED Indicator
  • Time setting from 500ms – 10s
  • Approvals: CE, UL, CSA, GL.
Display Potentiometer
Operating Voltage 24-240V AC
Outputs Relay

Reviews


Be the first to submit a review

Trustpilot