Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Finder 92.13 Relay Socket for the 62 Series

Order Code:  

51-0625

 
Brand: Finder MPN: 92.13SMA

Discontinued


The Finder 92.03 is a panel or rail mount relay socket for Finder 62.32 and 62.33 relays. This is a socket for a relay only, see 51-0627 if additional timer or EMC modules are to be used.


  • PCB socket
  • Rated to 10A at 250V
  • IP20 rated
  • L x W x H 91.3 x 40 x 60.9mm
  • 2500kV AC dielectric strength between coil and contacts
  • -40 to +70°C operating temperature
Height 14.8mm
Length 36mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Rated Current 10A
Rated Voltage (AC) 250V
Width 40mm

Reviews


Be the first to submit a review

Trustpilot