Finder 93.11 Relay PCB Socket 34 Series

Order Code:

60-4176

Brand: Finder MPN: 93.11 EAN-13: 8012823284262

Discontinued


The Finder Relay PCB Socket 34 Series is from an industry range of compact, slim single pole changeover relays.
  • Housed in a SIL package
  • Ideally suited to high density PCB mounting
  • Contacts are rated at 6A with 6kV isolation between coil and contacts
  • Sealed to IP50, 8mm creepage and 6mm clearance
  • Finder 34.51 series
Contact Configuration SPCO
Height 28.35mm
Length 33mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Voltage Max (AC) 250V
Width 6.2mm
Switching Current Max 6A

Reviews


Be the first to submit a review

Trustpilot