Finder 99.02 Series Indicator EMC Suppression Modules

<P>The <STRONG>Finder 99.02 series </STRONG>of EMC suppression and indicator modules protect relay driver circuits from negative voltage spikes and have an LED which shows when the associated relay's coil is energized. The protection circuits consist of one or more free-wheel (flyback) diodes or a varistor circuit. Indicator modules have a single green LED. Each module is designed to fit into a compatible socket together with the relay it protects.</P><P>Fits screw socket 90.02, 90.03, 92.03, 94.02, 94.03, 94.04, 95.03, 95.05, 96.02, 96.04.</P><P>Compatible with Finder relays from the 40, 44, 46, 55, 56, 60, 62 series.</P>
  • Varistor protection circuit
  • Free-wheel (flyback) diode protection circuit
  • LED indicator
Order Code Nominal voltage Specification Mftrs. part no.
51-0441 6 to 24VDC/AC LED + Varistor99.02.0.024.98
51-0442110 to 240VDC/AC LED + Varistor99.02.0.230.98
51-0443

220VDC

Free-wheel diode99.02.3.000.00
51-04446 to 24VDC LED + free-wheel diode99.02.9.024.99
51-044528 to 60VDC LED + free-wheel diode99.02.9.060.99

Trustpilot