Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Finder DC Miniature 6A Relays

<p>A range of slim solid state 6A single pole relays.</p>
  • PCB mounting
  • 1 CO, 6A
  • 240V AC switching capacity
  • Ideal for industrial and commercial applications
  • High capacity
  • Low power consumption
  • Ambient temperature –40°C to +85°C
  • 5kV (1.2/50µs) insulation between coil and contacts
  • Finder 32.21 series
Dimensions20.3mm (L) x 10.2mm (W) x 10.7mm (H)
Contact arrangement1 CO
Contact rating6A at 240V AC
Contact arrangementSingle pole
Contact materialStandard AgCdO (Silver Cadmium Oxide)
Mechanical life>10 x 106 cycles
Operate/release time6ms
Finder part No's.32.21.7.005.200060-4086
32.21.7.012.200060-4087
32.21.7.024.200060-4088