Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Finder High Sensitivity Subminiature DPDT 1.25A Relay

<p>The <strong>30</strong> series from <strong>Finder</strong> is identical to the <strong>BT51W</strong> series but supplied with a more sensitive coil (200mW).</p>
  • The relays are fully sealed, telecoms standard
  • DIL pins are arranged on a 2.54mm grid
  • UL and CSA approved
  • Finder 30 series
Dimensions20.3 x 10.4 x 11.4mm
Contact rating1.25A at 30V DC, 0.3A at 150V AC
Contact arrangementDouble pole changeover
Contact materialGold plated silver nickel
Operate/release time10ms
Coil operating temperature70-150%
Coil consumption200mW
Temperature range–40°C to +70°C
Finder Part Nos3022-700560-0140
3022-701260-0145
3022-702460-0150

Trustpilot