Finder Level Control Monitoring Relay, 72 Series

Finder Brand: Finder
<P>A wide range of <STRONG>Finder Monitoring Relays </STRONG>from the <STRONG>72 Series</STRONG>. These <STRONG>Level Control Relays </STRONG>are for measuring <STRONG>Conductive Liquids</STRONG>. The level control relays work by measuring the resistance through the liquid, between the common (B3) electrode and Min. and Max. electrodes (B2 and B1). If the tank is metallic, then this can be substituted as the B3 electrode.</P><P>Care must be taken to ensure that the liquid has a suitable resistivity. Suitable liquids include city water, well water, rainwater, sea water, liquids with low-percentage alcohol, wine, milk, beer, coffee, sewage and liquid fertilizer. Unsuitable liquids include fuels, liquid gas and paint.</P><P>This range also includes a <STRONG>Priority Change Relay</STRONG>. This special relay is for alternating loads, for applications with pumps, compressors, air conditioning or refrigeration units.</P>
  • Emptying or filling functions
  • LED indicator
  • Control about a single level or between Min./Max. limits
  • 35mm DIN rail (EN 60715) mountable
  • 72.01 Available in DC option
  • 72.01 Available in 24 and 230V options
  • 72.42 Available in 24 and 230V options
  • Probe for conductive liquids available in 6 and 15m options
Description Image Product Buy Qty Pricing (Ex VAT) Type Contact Configuration Dimensions Operating Voltage (AC) Output Current Temperature Range Operating Voltage (DC)
Finder 72.01.8.024.0000 10A Level Control Monitoring Relay SPDT-CO 24VAC
Finder 72.01.8.024.0000 10A Level Control Monitoring Relay SPDT-CO 24VAC
Standard range
Order code: 50-7727
MPN: 72.01.8.024.0000

24 in Stock, despatched in 4 days
1+ £50.92
Level control monitoring relay 1CO 84 x 35 x 58mm 24V 16A -20 to +60°C 24V
Finder 72.01.8.240.0000 10A Level Control Monitoring Relay SPDT-CO 240VAC
Finder 72.01.8.240.0000 10A Level Control Monitoring Relay SPDT-CO 240VAC
Standard range
Order code: 50-7726
MPN: 72.01.8.240.0000

3 in stock, despatched same dayAdditional quantity lead time 7 months
1+ £62.19
Level control monitoring relay 1CO 84 x 35 x 58mm 240V 16A -20 to +60°C 24V
Finder 72.42.0.230.0000 Priority Change Relay 12A 230V
Finder 72.42.0.230.0000 Priority Change Relay 12A 230V
Standard range
Order code: 49-3613
MPN: 72.42.0.230.0000

15 in Stock, despatched in 4 days
1+ £63.44
Priority change relay 2NO 84 x 35 x 54.6mm 250 to 400V 12/20A -20 to +50°C 24V
Model72.01 72.42
Order code50-7727 /50-7726/ 50-772849-3612/ 49-3613
Contact configuration1 CO (SPDT)2 NO (2 DPST-NO)
Rated current/Maximum peak current 16/30A12/20A
Rated voltage/Maximum switching voltage 250/400V AC250 / 400V AC
Rated load AC1 4000VA3000VA
Rated load AC15 (230 V AC) 750VA1000VA
Single phase motor rating (230 V AC) 0.55kW0.55kW
Breaking capacity DC1: 30/110/220 16/0.3/ 0.12VA12 / 0.3/ 0.12VA
Minimum switching load 500mW (10/ 5V/mA)300mW (5/ 5V/mA)
Standard contact materialAgCdOAgNi
Nominal voltage (UN) V AC24V DC or 240V AC 24V DC or 240V AC


Trustpilot