Christmas Opening Hours and Delivery Dates here

Finder Light Switches & Sensors Rail-mount dimmer 610266

Finder Brand: Finder
Finder produces a range of rail-mount dimmer products designed for 230 V AC systems, suitable for various applications.
Description Image Product Buy Pricing (Ex VAT) Max. operating voltage Max. switching capacity Operating Voltage Switching current (max.) Min. operating voltage Switching voltage (max.) Type Colour Connection Height IP Rating Max. temperature Min. temperature
Finder 15.10.8.230.0010 master dimmer 230 V AC Rail-mount early warn
Finder 15.10.8.230.0010 master dimmer 230 V AC Rail-mount early warn
Extended range
Order code: 03-3468
MPN: 15.10.8.230.0010

Available to back orderBack order, lead time 3 weeks
1+ £47.23
Price per unit Ex VAT
230V AC 6A 230V AC Rail-mount dimmer White Screw terminal 60.8mm IP20 +50°C -10°C
Finder 15.11.8.230.0400 Rail-mount dimmer 230V supports LED 100W max
Finder 15.11.8.230.0400 Rail-mount dimmer 230V supports LED 100W max
Extended range
Order code: 03-3469
MPN: 15.11.8.230.0400

118 available to back orderBack-order availability date - 13/01/2026
1+ £53.10
Price per unit Ex VAT
230V AC 400W 110V AC Rail-mount dimmer White Screw terminal 60.8mm IP20 +50°C -10°C


Trustpilot