Finder Low Profile Relays DPDT 8A

<p>Low profile PCB mounting relays with double-pole changeover contacts rated at 8A at 250V AC.</p>
  • Height just 15.7mm
  • 6kV isolation between coil and contacts
  • Sealed to IP50
  • 5mm industry standard footprint
  • UL, VDE and CSA approved
Dimensions29 x 12.7 15.7mm
Contact rating8A at 250V AC
Contact arrangementDouble pole changeover
Contact materialAgNi
Operate/release time7ms/8ms
Coil consumption400mW
Resistance12V360Ω
24V1440Ω
48V5520Ω
Temperature range–40°C to +85°C
Finder part Nos.12V4152.9012.0010
24V4152.9024.0010

Trustpilot