Finder Miniature Relay SPCO 10A

<p>A range of miniature single pole changeover relays rated at 10A.</p>
  • PCB mounting relays housed in a compact 'sugar cube' package
  • Sealed to IP67
  • 4kV insulation between coil and contacts
Dimensions21.5 x 15.5 x 17mm
Contact rating10A 250V DC
Contact arrangementSingle pole changeover
Contact materialAgCdO*/AgSnO
Operate/release time10mS/5mS
Coil consumption360mW
Temperature range–40°C to +85°C
ApprovalsVDE, UL
Mftrs. Order Coil Coil
part no. code voltage (V) resistance (Ω)
36.11.9.005.0000 60-1010* 5 70
36.11.9.012.4001 60-1015* 12 400
36.11.9.024.0000 60-1040* 24 1600
36.11.9.005.4001 49-4254 5 70
36.11.9.005.4001 51-0532 6 100
36.11.9.009.4001 49-4945 9 225
36.11.9.048.4001 49-4256 48 6400

Trustpilot